This 10uH inductor features a wirewound technology with a tolerance of 10%. It has a maximum DC current rating of 0.412A and a minimum quality factor of 50. The inductor's self resonant frequency is at least 78.4MHz. It is available in an axial lead style with a typical product length of 12.7mm and diameter of 3.96mm.
Wilco W100-LF technical specifications.
| Technology | Wirewound |
| Inductance | 10uH |
| Tolerance | 10% |
| Inductance Test Frequency | 2.5MHz |
| Maximum DC Current | 0.412A |
| Minimum Quality Factor | 50(Typ) |
| Minimum Self Resonant Frequency | 78.4MHz |
| Lead Style | Axial |
| Product Length | 12.7(Typ)mm |
| Product Diameter | 3.96(Typ)mm |
Download the complete datasheet for Wilco W100-LF to view detailed technical specifications.
No datasheet is available for this part.