Wima 1049118010 technical specifications.
| Capacitance | 220nF |
| Dielectric Material | Polyester |
| Lead Length | 6mm |
| Tolerance | 10% |
| Voltage Rating (AC) | 40V |
| DC Rated Voltage | 63V |
| RoHS | Compliant |
Download the complete datasheet for Wima 1049118010 to view detailed technical specifications.
No datasheet is available for this part.