This Wima power film capacitor has a capacitance of 10uF and a voltage rating of 400VDC with a tolerance of 20%. It operates within a temperature range of -55 to 105 degrees Celsius. The capacitor is designed for through hole mounting with a radial termination style and is constructed in a plastic rectangular can. Its size is 31.5mm x 11mm x 21mm with a terminal pitch of 27.5mm.
Wima DCP4G051006BD2MB00 technical specifications.
| Capacitance | 10uF |
| Voltage | 400VDC |
| Tolerance | 20% |
| DC Rated Voltage | 400VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -20% |
| ESR | 0.0239Ohm |
| Type | Power Film |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Plastic Rectangular Can |
| Size | 31.5 X 11 X 21mm |
| Terminal Pitch | 27.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Wima DCP4G051006BD2MB00 to view detailed technical specifications.
No datasheet is available for this part.