This Wima power film capacitor features a capacitance of 10uF with a tolerance of 20% and a DC rated voltage of 400VDC. The capacitor has a negative capacitance tolerance of -20% and an ESR of 0.0239. It operates within a temperature range of -55°C to 105°C and is mounted through a hole with a PC pin termination style. The capacitor is constructed in a plastic rectangular can with dimensions of 31.5 X 11 X 21 and a terminal pitch of 27.5.
Wima DCP4G051006BD4MH00 technical specifications.
| Capacitance | 10uF |
| Voltage | 400VDC |
| Tolerance | 20% |
| DC Rated Voltage | 400VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -20% |
| ESR | 0.0239Ohm |
| Type | Power Film |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Construction | Plastic Rectangular Can |
| Size | 31.5 X 11 X 21mm |
| Terminal Pitch | 27.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Wima DCP4G051006BD4MH00 to view detailed technical specifications.
No datasheet is available for this part.