Wima DCP4G052506GD2KSSD technical specifications.
| Capacitance | 25uF |
| Voltage | 400VDC |
| Tolerance | 10% |
| DC Rated Voltage | 400VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| Positive Capacitance Tolerance | 10% |
| ESR | 0.0095Ohm |
| Type | DC Link Capacitor |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 31.5 X 17 X 29mm |
| Terminal Pitch | 27.5mm |
Download the complete datasheet for Wima DCP4G052506GD2KSSD to view detailed technical specifications.
No datasheet is available for this part.