The Wima DCP4H151006DD4MD00 is a 10uF power film capacitor with a DC rated voltage of 500VDC and a tolerance of 20%. It has an operating temperature range of -55 to 105 degrees Celsius and is constructed in a plastic rectangular can with a through hole mount and PC pin termination. The capacitor has an ESR of 0.0239 and is made with a polypropylene dielectric.
Wima DCP4H151006DD4MD00 technical specifications.
| Capacitance | 10uF |
| Voltage | 500VDC |
| Tolerance | 20% |
| DC Rated Voltage | 500VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -20% |
| ESR | 0.0239Ohm |
| Type | Power Film |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Construction | Plastic Rectangular Can |
| Size | 31.5 X 13 X 24mm |
| Terminal Pitch | 27.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Wima DCP4H151006DD4MD00 to view detailed technical specifications.
No datasheet is available for this part.