The Wima DCP4H151006DD4MJ00 is a 10uF power film capacitor with a DC rated voltage of 500VDC and a tolerance of 20%. It features a polypropylene dielectric and a negative capacitance tolerance of -20%. The capacitor has an ESR of 0.0239 and operates over a temperature range of -55°C to 105°C. It is designed for through-hole mounting and has a plastic rectangular can construction with a size of 31.5 x 13 x 24 mm and a terminal pitch of 27.5 mm.
Wima DCP4H151006DD4MJ00 technical specifications.
| Capacitance | 10uF |
| Voltage | 500VDC |
| Tolerance | 20% |
| DC Rated Voltage | 500VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -20% |
| ESR | 0.0239Ohm |
| Type | Power Film |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Construction | Plastic Rectangular Can |
| Size | 31.5 X 13 X 24mm |
| Terminal Pitch | 27.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Wima DCP4H151006DD4MJ00 to view detailed technical specifications.
No datasheet is available for this part.