This Wima power film capacitor has a capacitance of 12uF and a DC rated voltage of 500VDC with a tolerance of 20%. It operates within a temperature range of -55°C to 105°C and is constructed in a plastic rectangular can with a through hole mounting style and PC pin termination. The capacitor measures 31.5 X 15 X 26 in size with a terminal pitch of 27.5.
Wima DCP4H151206FD4MJ00 technical specifications.
| Capacitance | 12uF |
| Voltage | 500VDC |
| Tolerance | 20% |
| DC Rated Voltage | 500VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -20% |
| ESR | 0.0199Ohm |
| Type | Power Film |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Construction | Plastic Rectangular Can |
| Size | 31.5 X 15 X 26mm |
| Terminal Pitch | 27.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Wima DCP4H151206FD4MJ00 to view detailed technical specifications.
No datasheet is available for this part.