This Wima power film capacitor has a capacitance of 22uF with a tolerance of 20% and a DC rated voltage of 500VDC. It operates within a temperature range of -55 to 105 degrees Celsius. The capacitor is constructed in a plastic rectangular can with a radial termination style and is designed for through-hole mounting.
Wima DCP4H152206JD2MSSD technical specifications.
| Capacitance | 22uF |
| Voltage | 500VDC |
| Tolerance | 20% |
| DC Rated Voltage | 500VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -20% |
| Positive Capacitance Tolerance | 20% |
| ESR | 0.0109Ohm |
| Type | Power Film |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Plastic Rectangular Can |
| Size | 31.5 X 20 X 39.5mm |
| Terminal Pitch | 27.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Wima DCP4H152206JD2MSSD to view detailed technical specifications.
No datasheet is available for this part.