Wima DCP4H154007GD2MSSD technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 20 |
| Length | 41.5 |
| Capacitance | 40 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 500 |
| Series | DC-LINK-MKP4 |
| Height | 39.5 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Wima DCP4H154007GD2MSSD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.