General purpose metallized polypropylene film capacitor featuring 20µF capacitance and 800V DC rated voltage. Operating temperature range spans from -55°C to 105°C. Dimensions include a width of 20mm, length of 41.5mm, and height of 39.5mm, with two terminals for connection.
Wima DCP4L052007GD4KSSD technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 20 |
| Length | 41.5 |
| Capacitance | 20 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 800 |
| Height | 39.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8532.25.00.80 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Wima DCP4L052007GD4KSSD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.