Wima DCP4N051007GD2KYSD technical specifications.
| Capacitance | 10uF |
| Dielectric | PP |
| ESR (Equivalent Series Resistance) | 8.8mR |
| Height | 39.5mm |
| Lead Pitch | 37.5mm |
| Length | 41.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Series | DCP4 |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 900V |
| Width | 20mm |
| RoHS | Compliant |
Download the complete datasheet for Wima DCP4N051007GD2KYSD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.