Wima DCP4N055508BD4KSSD technical specifications.
| Capacitance | 55uF |
| Package/Case | Radial |
| Dielectric | PP |
| ESR (Equivalent Series Resistance) | 3.2mR |
| Height | 55mm |
| Lead Pitch | 52.5mm |
| Length | 57mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | DCP4 |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 900V |
| Width | 45mm |
| RoHS | Compliant |
Download the complete datasheet for Wima DCP4N055508BD4KSSD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.