Wima DCP4N058009JD4KSSD technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 45 |
| Length | 57 |
| Capacitance | 80 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 900 |
| Height | 65 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Wima DCP4N058009JD4KSSD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.