Wima DCP5R25400D100KS00 technical specifications.
| Capacitance | 40uF |
| Package/Case | Radial |
| Dielectric | PP |
| ESR (Equivalent Series Resistance) | 5.7mR |
| Height | 95mm |
| Lead Pitch | 37.5mm |
| Length | 95mm |
| Material | Polypropylene |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | DCP5 |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 1.3kV |
| DC Rated Voltage | 1.3kV |
| RoHS | Compliant |
Download the complete datasheet for Wima DCP5R25400D100KS00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.