
This Wima capacitor features a radial package with a polypropylene dielectric and a screw termination. It has a capacitance of 780uF with a tolerance of 10% and an ESR of 1.6mR. The component is RoHS compliant and operates within a temperature range of -40°C to 85°C. The MKP6 series is suitable for high-voltage applications.
Checking distributor stock and pricing after the page loads.
| Capacitance | 780uF |
| Package/Case | Radial |
| Dielectric | PP |
| ESR (Equivalent Series Resistance) | 1.6mR |
| Height | 120mm |
| Lead Pitch | 32mm |
| Length | 120mm |
| Material | Polypropylene |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| RoHS Compliant | Yes |
| Series | MKP6 |
| Termination | Screw |
| Tolerance | 10% |
| Voltage Rating | 600V |
| RoHS | Compliant |
