
The Wima MKP6 capacitor features a capacitance of 780uF with a tolerance of 10% and a voltage rating of 600V. It has a dielectric material of polypropylene (PP) and an equivalent series resistance (ESR) of 1.6mR. The capacitor is designed for screw termination and has a lead pitch of 32mm and a length of 120mm. It operates within a temperature range of -40°C to 85°C and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
| Capacitance | 780uF |
| Dielectric | PP |
| ESR (Equivalent Series Resistance) | 1.6mR |
| Lead Pitch | 32mm |
| Length | 120mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| RoHS Compliant | Yes |
| Series | MKP6 |
| Termination | Screw |
| Tolerance | 10% |
| Voltage Rating | 600V |
| RoHS | Compliant |