
The Wima MKP6 capacitor features a capacitance of 1.64 millifarads and a voltage rating of 600 volts. It is constructed with a polypropylene dielectric and has an equivalent series resistance of 1.3 milliohms. The capacitor is packaged in a 120 case with threaded termination and is available in bulk packaging. It is compliant with RoHS regulations and has an operating temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
| Capacitance | 1.64mF |
| Package/Case | 120 |
| Dielectric | PP |
| ESR (Equivalent Series Resistance) | 1.3mR |
| Lead Pitch | 32mm |
| Length | 210mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | MKP6 |
| Termination | Threaded |
| Tolerance | 10% |
| Voltage Rating | 600V |
| DC Rated Voltage | 600V |
| RoHS | Compliant |