This MKP6 capacitor from Wima has a capacitance of 1.19mF and a voltage rating of 700V. It features a polypropylene dielectric and an equivalent series resistance of 1.3mR. The capacitor is packaged in a 120 case with threaded termination and is available in bulk packaging. It is compliant with RoHS regulations and has an operating temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Wima DCP6K07119EP00KS0F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 1.19mF |
| Package/Case | 120 |
| Dielectric | PP |
| ESR (Equivalent Series Resistance) | 1.3mR |
| Lead Pitch | 32mm |
| Length | 210mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | MKP6 |
| Termination | Threaded |
| Tolerance | 10% |
| Voltage Rating | 700V |
| DC Rated Voltage | 700V |
| RoHS | Compliant |
Download the complete datasheet for Wima DCP6K07119EP00KS0F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.