Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Wima DCP6P06325E000KS0M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 325uF |
| Dielectric | PP |
| ESR (Equivalent Series Resistance) | 1.8mR |
| Lead Pitch | 32mm |
| Length | 120mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| RoHS Compliant | Yes |
| Series | MKP6 |
| Termination | Stud |
| Tolerance | 10% |
| DC Rated Voltage | 1.1kV |
| RoHS | Compliant |
Download the complete datasheet for Wima DCP6P06325E000KS0M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.