
The Wima DCP6P06360E100KS0F is a film capacitor with a capacitance of 360uF, a dielectric of polypropylene, and an equivalent series resistance of 1.8mR. It has a lead pitch of 32mm and a length of 132mm, and is packaged in bulk. The capacitor is rated for a maximum operating temperature of 85°C and a minimum operating temperature of -40°C, and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
| Capacitance | 360uF |
| Dielectric | PP |
| ESR (Equivalent Series Resistance) | 1.8mR |
| Lead Pitch | 32mm |
| Length | 132mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | MKP6 |
| Termination | Threaded |
| Tolerance | 10% |
| Voltage Rating | 1.1kV |
| DC Rated Voltage | 1.1kV |
| RoHS | Compliant |