
The Wima DCP6R26215E000KS0F is a 215uF radial capacitor with a voltage rating of 1.3kV and a tolerance of 10%. It features a polypropylene dielectric and is RoHS compliant. The capacitor has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is available in a radial package with a lead pitch of 32mm and a height of 120mm.
Wima DCP6R26215E000KS0F technical specifications.
| Capacitance | 215uF |
| Package/Case | Radial |
| Dielectric | PP |
| ESR (Equivalent Series Resistance) | 1.8mR |
| Height | 120mm |
| Lead Pitch | 32mm |
| Length | 120mm |
| Material | Polypropylene |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| RoHS Compliant | Yes |
| Series | MKP6 |
| Termination | Screw |
| Tolerance | 10% |
| Voltage Rating | 1.3kV |
| RoHS | Compliant |
Download the complete datasheet for Wima DCP6R26215E000KS0F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.