
Film Capacitors 180uF 1500 Volts 10% Female 85 x 110
Checking distributor stock and pricing after the page loads.
| Capacitance | 180uF |
| Dielectric | PP |
| ESR (Equivalent Series Resistance) | 2.2mR |
| Lead Pitch | 32mm |
| Length | 120mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | MKP6 |
| Termination | Threaded |
| Tolerance | 10% |
| Voltage Rating | 1.5kV |
| DC Rated Voltage | 1.5kV |
| RoHS | Compliant |