Wima FKC 2270/2.5/100 technical specifications.
| Capacitance | 270pF |
| Voltage | 100VDC|63VAC |
| Tolerance | 2.5% |
| DC Rated Voltage | 100VDC |
| Dielectric | PC |
| Negative Capacitance Tolerance | -2.5% |
| AC Rated Voltage | 63VAC |
| Positive Capacitance Tolerance | 2.5% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 100°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Wima FKC 2270/2.5/100 to view detailed technical specifications.
No datasheet is available for this part.