The Wima FKC 31500/5/160 is a film capacitor with a capacitance of 0.0015uF, rated for 160VDC and 100VAC. It has a tolerance of 5% and a dielectric of PC. The capacitor is designed for through hole mounting with a radial termination style. It operates within a temperature range of -55°C to 100°C.
Wima FKC 31500/5/160 technical specifications.
| Capacitance | 0.0015uF |
| Voltage | 160VDC|100VAC |
| Tolerance | 5% |
| DC Rated Voltage | 160VDC |
| Dielectric | PC |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 100VAC |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 100°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 10 X 3 X 8.5mm |
| Terminal Pitch | 7.5mm |
Download the complete datasheet for Wima FKC 31500/5/160 to view detailed technical specifications.
No datasheet is available for this part.