The Wima FKM 31500/10/160AMMO is a pulse capacitor with a capacitance of 0.0015uF and a rated voltage of 160VDC. It operates within a temperature range of -55 to 100 degrees Celsius and is designed for through-hole mounting with a radial termination style. The capacitor measures 10 by 3 by 8.5 millimeters and has a terminal pitch of 7.5 millimeters.
Wima FKM 31500/10/160AMMO technical specifications.
| Capacitance | 0.0015uF |
| Voltage | 160VDC|100VAC |
| Tolerance | 10% |
| DC Rated Voltage | 160VDC |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 100VAC |
| Positive Capacitance Tolerance | 10% |
| Type | Pulse |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 100°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 10 X 3 X 8.5mm |
| Terminal Pitch | 7.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Wima FKM 31500/10/160AMMO to view detailed technical specifications.
No datasheet is available for this part.