This Wima FKM 31500/10/400ROLL capacitor features a capacitance of 0.0015uF with a tolerance of 10%. It is rated for 400VDC and 200VAC, with a minimum operating temperature of -55°C and a maximum operating temperature of 100°C. The capacitor is designed for pulse applications and is available in a through-hole radial package with a size of 13x3x9 and a terminal pitch of 10.
Wima FKM 31500/10/400ROLL technical specifications.
| Capacitance | 0.0015uF |
| Voltage | 400VDC|200VAC |
| Tolerance | 10% |
| DC Rated Voltage | 400VDC |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 200VAC |
| Positive Capacitance Tolerance | 10% |
| Type | Pulse |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 100°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 13 X 3 X 9mm |
| Terminal Pitch | 10mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Wima FKM 31500/10/400ROLL to view detailed technical specifications.
No datasheet is available for this part.