The Wima FKM 31500/20/160REEL is a pulse film capacitor with a capacitance of 0.0015uF and a working voltage of 160VDC. It has a tolerance of 20% and is designed for through hole mounting with a radial termination style. The operating temperature range is -55°C to 100°C. This capacitor is suitable for general applications.
Wima FKM 31500/20/160REEL technical specifications.
| Capacitance | 0.0015uF |
| Voltage | 160VDC|100VAC |
| Tolerance | 20% |
| DC Rated Voltage | 160VDC |
| Negative Capacitance Tolerance | -20% |
| AC Rated Voltage | 100VAC |
| Positive Capacitance Tolerance | 20% |
| Type | Pulse |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 100°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 10 X 3 X 8.5mm |
| Terminal Pitch | 7.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Wima FKM 31500/20/160REEL to view detailed technical specifications.
No datasheet is available for this part.