The Wima FKM 31500/20/160ROLL is a pulse film capacitor with a capacitance of 0.0015uF and a voltage rating of 160VDC or 100VAC. It has a tolerance of 20% and operates within a temperature range of -55°C to 100°C. The capacitor is designed for through-hole mounting with a radial termination style and measures 10 x 3 x 8.5mm in size. It is suitable for general applications.
Wima FKM 31500/20/160ROLL technical specifications.
| Capacitance | 0.0015uF |
| Voltage | 160VDC|100VAC |
| Tolerance | 20% |
| DC Rated Voltage | 160VDC |
| Negative Capacitance Tolerance | -20% |
| AC Rated Voltage | 100VAC |
| Positive Capacitance Tolerance | 20% |
| Type | Pulse |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 100°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 10 X 3 X 8.5mm |
| Terminal Pitch | 7.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Wima FKM 31500/20/160ROLL to view detailed technical specifications.
No datasheet is available for this part.