This Wima FKM 31500/20/400ROLL film capacitor has a capacitance of 0.0015uF with a tolerance of 20%. It operates at a maximum voltage of 400VDC and 200VAC, and is rated for a minimum operating temperature of -55 degrees Celsius and a maximum operating temperature of 100 degrees Celsius. The capacitor is designed for through-hole mounting with a radial termination style and a size of 13 X 3 X 9. It is suitable for use in a variety of applications where a pulse capacitor is required.
Wima FKM 31500/20/400ROLL technical specifications.
| Capacitance | 0.0015uF |
| Voltage | 400VDC|200VAC |
| Tolerance | 20% |
| DC Rated Voltage | 400VDC |
| Negative Capacitance Tolerance | -20% |
| AC Rated Voltage | 200VAC |
| Positive Capacitance Tolerance | 20% |
| Type | Pulse |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 100°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 13 X 3 X 9mm |
| Terminal Pitch | 10mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Wima FKM 31500/20/400ROLL to view detailed technical specifications.
No datasheet is available for this part.