This Wima FKM 31500/5/160ROLL film capacitor has a capacitance of 0.0015uF and a voltage rating of 160VDC or 100VAC. It operates within a temperature range of -55 to 100 degrees Celsius. The capacitor is designed for pulse applications and has a tolerance of 5%. It is mounted through a radial lead and has a size of 10 X 3 X 8.5mm with a terminal pitch of 7.5mm.
Wima FKM 31500/5/160ROLL technical specifications.
| Capacitance | 0.0015uF |
| Voltage | 160VDC|100VAC |
| Tolerance | 5% |
| DC Rated Voltage | 160VDC |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 100VAC |
| Positive Capacitance Tolerance | 5% |
| Type | Pulse |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 100°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 10 X 3 X 8.5mm |
| Terminal Pitch | 7.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Wima FKM 31500/5/160ROLL to view detailed technical specifications.
No datasheet is available for this part.