Wima FKP 1470/20/4000ROLL technical specifications.
| Capacitance | 470pF |
| Voltage | 4000VDC|700VAC |
| Tolerance | 20% |
| DC Rated Voltage | 4000VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -20% |
| AC Rated Voltage | 700VAC |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 100°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Plastic Rectangular Can |
| Size | 26.5 X 5 X 14mm |
| Terminal Pitch | 22.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Wima FKP 1470/20/4000ROLL to view detailed technical specifications.
No datasheet is available for this part.