This Wima film capacitor has a capacitance of 0.0015uF and can withstand a DC voltage of 250VDC and an AC voltage of 160VAC. The capacitor has a tolerance of 10% and is made with a polypropylene dielectric. It can operate between -55°C and 100°C and is mounted through a hole with a radial termination style.
Wima FKP 31500/10/250ROLL technical specifications.
| Capacitance | 0.0015uF |
| Voltage | 250VDC|160VAC |
| Tolerance | 10% |
| DC Rated Voltage | 250VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 160VAC |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 100°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 10 X 3 X 8.5mm |
| Terminal Pitch | 7.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Wima FKP 31500/10/250ROLL to view detailed technical specifications.
No datasheet is available for this part.