Wima FKP 31500/10/400ROLL is a 0.0015uF film capacitor with a DC rated voltage of 400V and an AC rated voltage of 250V. It has a tolerance of 10% and is made with a polypropylene dielectric. The capacitor is designed for through hole mounting with a radial termination style and a size of 10 X 4 X 9mm. It operates within a temperature range of -55 to 100 degrees Celsius.
Wima FKP 31500/10/400ROLL technical specifications.
| Capacitance | 0.0015uF |
| Voltage | 400VDC|250VAC |
| Tolerance | 10% |
| DC Rated Voltage | 400VDC |
| Dielectric | PP |
| AC Rated Voltage | 250VAC |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 100°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 10 X 4 X 9mm |
| Terminal Pitch | 7.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Wima FKP 31500/10/400ROLL to view detailed technical specifications.
No datasheet is available for this part.