The Wima FKP 31500/10/63AMMO is a film capacitor with a capacitance of 0.0015uF, rated for 63VDC and 40VAC, and a tolerance of 10%. It has a dielectric material of polypropylene and a through hole radial termination style. The capacitor is designed for operation between -55°C and 100°C and measures 3 x 8.5 x 10mm with a terminal pitch of 7.5mm.
Wima FKP 31500/10/63AMMO technical specifications.
| Capacitance | 0.0015uF |
| Voltage | 63VDC|40VAC |
| Tolerance | 10% |
| DC Rated Voltage | 63VDC |
| Dielectric | PP |
| AC Rated Voltage | 40VAC |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 100°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 3 X 8.5 X 10mm |
| Terminal Pitch | 7.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Wima FKP 31500/10/63AMMO to view detailed technical specifications.
No datasheet is available for this part.