The Wima FKP 31500/10/63ROLL is a film capacitor with a capacitance of 0.0015uF, rated for 63VDC and 40VAC. It has a tolerance of 10% and is constructed with a polypropylene dielectric. This capacitor is designed for through-hole mounting and features a radial termination style. The operating temperature range is -55 to 100 degrees Celsius.
Wima FKP 31500/10/63ROLL technical specifications.
| Capacitance | 0.0015uF |
| Voltage | 63VDC|40VAC |
| Tolerance | 10% |
| DC Rated Voltage | 63VDC |
| Dielectric | PP |
| AC Rated Voltage | 40VAC |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 100°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 3 X 8.5 X 10mm |
| Terminal Pitch | 7.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Wima FKP 31500/10/63ROLL to view detailed technical specifications.
No datasheet is available for this part.