The Wima FKP 31500/20/100ROLL is a film capacitor with a capacitance of 0.0015uF and a voltage rating of 100VDC or 63VAC. It has a tolerance of 20% and is suitable for operating temperatures between -55°C and 100°C. The capacitor is designed for through-hole mounting with a radial termination style and measures 10x3x8.5mm in size. It is constructed with a polypropylene dielectric and has a negative capacitance tolerance of -20%.
Wima FKP 31500/20/100ROLL technical specifications.
| Capacitance | 0.0015uF |
| Voltage | 100VDC|63VAC |
| Tolerance | 20% |
| DC Rated Voltage | 100VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -20% |
| AC Rated Voltage | 63VAC |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 100°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 10 X 3 X 8.5mm |
| Terminal Pitch | 7.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Wima FKP 31500/20/100ROLL to view detailed technical specifications.
No datasheet is available for this part.