This Wima film capacitor has a capacitance of 0.0015uF with a tolerance of 20% and a maximum operating temperature of 100 degrees Celsius. It is rated for a DC voltage of 250V and an AC voltage of 160V. The capacitor is designed for through hole mounting with a radial termination style and a size of 10 X 3 X 8.5mm. It can operate at temperatures as low as -55 degrees Celsius.
Wima FKP 31500/20/250ROLL technical specifications.
| Capacitance | 0.0015uF |
| Voltage | 250VDC|160VAC |
| Tolerance | 20% |
| DC Rated Voltage | 250VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -20% |
| AC Rated Voltage | 160VAC |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 100°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 10 X 3 X 8.5mm |
| Terminal Pitch | 7.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Wima FKP 31500/20/250ROLL to view detailed technical specifications.
No datasheet is available for this part.