The Wima FKP 31500/20/630ROLL is a film capacitor with a capacitance of 0.0015uF, rated for 630VDC and 20% tolerance. It features a polypropylene dielectric and operates within a temperature range of -55°C to 100°C. The capacitor is designed for through-hole mounting with a radial termination style and a terminal pitch of 10mm. Its size measures 13 X 4 X 9.5mm.
Wima FKP 31500/20/630ROLL technical specifications.
| Capacitance | 0.0015uF |
| Voltage | 630VDC|300VAC |
| Tolerance | 20% |
| DC Rated Voltage | 630VDC |
| Dielectric | PP |
| AC Rated Voltage | 300VAC |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 100°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 13 X 4 X 9.5mm |
| Terminal Pitch | 10mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Wima FKP 31500/20/630ROLL to view detailed technical specifications.
No datasheet is available for this part.