The Wima FKP 31500/5/1000ROLL is a 0.0015uF film capacitor with a DC rated voltage of 1000V and an AC rated voltage of 300V. It has a tolerance of 5% and is constructed with a polypropylene dielectric. This capacitor is designed for through hole mounting with a radial termination style and is available in a size of 13 X 4 X 9.5. The operating temperature range is from -55 to 100 degrees Celsius.
Wima FKP 31500/5/1000ROLL technical specifications.
| Capacitance | 0.0015uF |
| Voltage | 1000VDC|300VAC |
| Tolerance | 5% |
| DC Rated Voltage | 1000VDC |
| Dielectric | PP |
| AC Rated Voltage | 300VAC |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 100°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 13 X 4 X 9.5mm |
| Terminal Pitch | 10mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Wima FKP 31500/5/1000ROLL to view detailed technical specifications.
No datasheet is available for this part.