The Wima FKP 31500/5/250ROLL is a film capacitor with a capacitance of 0.0015uF, rated for 250VDC and 160VAC. It has a tolerance of 5% and is made with a polypropylene dielectric. The capacitor is designed for through-hole mounting with a radial termination style. It has a size of 10 X 3 X 8.5mm and a terminal pitch of 7.5mm. The operating temperature range is from -55°C to 100°C.
Wima FKP 31500/5/250ROLL technical specifications.
| Capacitance | 0.0015uF |
| Voltage | 250VDC|160VAC |
| Tolerance | 5% |
| DC Rated Voltage | 250VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 160VAC |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 100°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 10 X 3 X 8.5mm |
| Terminal Pitch | 7.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Wima FKP 31500/5/250ROLL to view detailed technical specifications.
No datasheet is available for this part.