The FKP 31500/5/630ROLL is a 0.0015uF film capacitor with a working voltage of 630VDC and 300VAC. It has a tolerance of 5% and is designed for through-hole mounting with a radial termination style. The capacitor operates within a temperature range of -55°C to 100°C.
Wima FKP 31500/5/630ROLL technical specifications.
| Capacitance | 0.0015uF |
| Voltage | 630VDC|300VAC |
| Tolerance | 5% |
| DC Rated Voltage | 630VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 300VAC |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 100°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 13 X 4 X 9.5mm |
| Terminal Pitch | 10mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Wima FKP 31500/5/630ROLL to view detailed technical specifications.
No datasheet is available for this part.