The Wima FKP0D011000B00JSSD is a 1nF film capacitor with a radial package, rated for 100V DC and 63V AC. It has a tolerance of 5% and is RoHS compliant. The capacitor has a height of 7mm, length of 4.6mm, and a lead pitch of 2.5mm. It operates within a temperature range of -55°C to 100°C.
Wima FKP0D011000B00JSSD technical specifications.
| Capacitance | 1nF |
| Package/Case | Radial |
| Dielectric | PP |
| Height | 7mm |
| Lead Pitch | 2.5mm |
| Length | 4.6mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| RoHS Compliant | Yes |
| Series | FKP02 |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating | 100V |
| Voltage Rating (AC) | 63V |
| DC Rated Voltage | 100V |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Wima FKP0D011000B00JSSD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.