
The Wima FKP0D011500B00KSSD is a film capacitor with a capacitance of 1.5nF and a voltage rating of 100V. It has a tolerance of 10% and a dissipation factor of 4%. The capacitor is packaged in a radial configuration for through-hole mounting and has a maximum operating temperature of 100°C and a minimum operating temperature of -55°C. It is RoHS compliant and has a lead pitch of 2.5mm and a height of 7mm.
Wima FKP0D011500B00KSSD technical specifications.
| Capacitance | 1.5nF |
| Dielectric | PP |
| Dissipation Factor | 4% |
| Height | 7mm |
| Lead Pitch | 2.5mm |
| Length | 4.6mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | FKP02 |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 100V |
| Voltage Rating (AC) | 63V |
| DC Rated Voltage | 100V |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Wima FKP0D011500B00KSSD to view detailed technical specifications.
No datasheet is available for this part.
