Wima FKP1-.033/2KV/5P37 technical specifications.
| Capacitance | 33nF |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating | 2kV |
| RoHS | Compliant |
Download the complete datasheet for Wima FKP1-.033/2KV/5P37 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.