Wima FKP1/.068/1000/10%/PCM27.5 technical specifications.
| Capacitance | 68nF |
| Package/Case | Radial |
| Lead Free | Lead Free |
| Lead Pitch | 27.5mm |
| Packaging | Bag |
| Tolerance | 10% |
| Voltage Rating | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Wima FKP1/.068/1000/10%/PCM27.5 to view detailed technical specifications.
No datasheet is available for this part.