Wima FKP1-.22/630/5P37 technical specifications.
| Capacitance | 220nF |
| Dielectric | PP |
| Height | 25.91mm |
| Lead Pitch | 37.5mm |
| Length | 41.4mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating | 630V |
| Voltage Rating (AC) | 400V |
| DC Rated Voltage | 630V |
| Width | 14.99mm |
| RoHS | Compliant |
Download the complete datasheet for Wima FKP1-.22/630/5P37 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.