Wima FKP1-1000/1250/5P15 technical specifications.
| Capacitance | 1nF |
| Dielectric | PP |
| Height | 10.92mm |
| Lead Pitch | 15mm |
| Length | 18.03mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating | 1.25kV |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 1.25kV |
| Width | 5.08mm |
| RoHS | Compliant |
Download the complete datasheet for Wima FKP1-1000/1250/5P15 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.