Wima FKP14700/2000/10PCM22.5 technical specifications.
| Capacitance | 4.7nF |
| Package/Case | Radial |
| Lead Free | Lead Free |
| Lead Pitch | 22.5mm |
| Packaging | Bag |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| Voltage Rating | 2kV |
| RoHS | Compliant |
Download the complete datasheet for Wima FKP14700/2000/10PCM22.5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.