Wima FKP1G024705D00JSSD technical specifications.
| Capacitance | 47nF |
| Package/Case | Radial |
| Height | 16.5mm |
| Lead Pitch | 22.5mm |
| Length | 26.5mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | FKP1 |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating | 400V |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Wima FKP1G024705D00JSSD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.